Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SR8E02Copy
Order Code4178513
Product RangeM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.730 (CNY238.1249) |
| 5+ | CNY197.220 (CNY222.8586) |
| 10+ | CNY183.650 (CNY207.5245) |
| 25+ | CNY174.030 (CNY196.6539) |
| 50+ | CNY163.120 (CNY184.3256) |
| 100+ | CNY156.090 (CNY176.3817) |
| 250+ | CNY152.480 (CNY172.3024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.73 (CNY238.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SR8E02Copy
Order Code4178513
Product RangeM Series
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Product RangeM Series
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Product Range
M Series
Connector Type B
Free End
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110678
