Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.140 (CNY195.6482) |
| 5+ | CNY162.020 (CNY183.0826) |
| 10+ | CNY150.830 (CNY170.4379) |
| 25+ | CNY142.920 (CNY161.4996) |
| 50+ | CNY137.330 (CNY155.1829) |
| 100+ | CNY129.210 (CNY146.0073) |
| 250+ | CNY125.250 (CNY141.5325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.14 (CNY195.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SR8E01Copy
Order Code4178512
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Connector Type B
Free End
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143
