Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SL8E02Copy
Order Code4178519
Product RangeM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.380 (CNY210.6094) |
| 5+ | CNY174.440 (CNY197.1172) |
| 10+ | CNY162.440 (CNY183.5572) |
| 25+ | CNY153.910 (CNY173.9183) |
| 50+ | CNY144.090 (CNY162.8217) |
| 100+ | CNY138.560 (CNY156.5728) |
| 250+ | CNY134.060 (CNY151.4878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.38 (CNY210.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SL8E02Copy
Order Code4178519
Product RangeM Series
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
2m
Product Range
M Series
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
