Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.840 (CNY353.5092) |
| 5+ | CNY292.920 (CNY330.9996) |
| 10+ | CNY272.940 (CNY308.4222) |
| 25+ | CNY258.820 (CNY292.4666) |
| 50+ | CNY248.720 (CNY281.0536) |
| 100+ | CNY239.100 (CNY270.183) |
| 250+ | CNY227.100 (CNY256.623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.84 (CNY353.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BFFM-SR8L05Copy
Order Code4178508
Connector Type A90° M12 Receptacle
No. of Positions4 Positions
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325231
