Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.900 (CNY288.037) |
| 5+ | CNY238.590 (CNY269.6067) |
| 10+ | CNY222.290 (CNY251.1877) |
| 25+ | CNY210.760 (CNY238.1588) |
| 50+ | CNY202.510 (CNY228.8363) |
| 100+ | CNY193.850 (CNY219.0505) |
| 250+ | CNY184.850 (CNY208.8805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.90 (CNY288.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BFFM-SR8E05Copy
Order Code4178504
Connector Type A90° M12 Receptacle
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240408
