Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BFFM-SR8E02Copy
Order Code4178503
Product RangeM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.400 (CNY193.682) |
| 5+ | CNY160.350 (CNY181.1955) |
| 10+ | CNY149.300 (CNY168.709) |
| 25+ | CNY141.530 (CNY159.9289) |
| 50+ | CNY135.930 (CNY153.6009) |
| 100+ | CNY127.750 (CNY144.3575) |
| 250+ | CNY124.000 (CNY140.120) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.40 (CNY193.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BFFM-SR8E02Copy
Order Code4178503
Product RangeM Series
Connector Type A90° M12 Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM Series
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110678
