Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.560 (CNY346.4128) |
| 5+ | CNY286.980 (CNY324.2874) |
| 10+ | CNY267.410 (CNY302.1733) |
| 25+ | CNY253.560 (CNY286.5228) |
| 50+ | CNY238.690 (CNY269.7197) |
| 100+ | CNY230.440 (CNY260.3972) |
| 250+ | CNY222.460 (CNY251.3798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.56 (CNY346.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BFFM-SL8L05Copy
Order Code4178501
Connector Type AM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
5m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325685
