Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BFFM-SL8E01Copy
Order Code4178724
Product RangeM Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.370 (CNY183.4781) |
| 5+ | CNY151.120 (CNY170.7656) |
| 10+ | CNY139.860 (CNY158.0418) |
| 25+ | CNY132.570 (CNY149.8041) |
| 50+ | CNY127.310 (CNY143.8603) |
| 100+ | CNY121.240 (CNY137.0012) |
| 250+ | CNY116.130 (CNY131.2269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.37 (CNY183.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BFFM-SL8E01Copy
Order Code4178724
Product RangeM Series
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Product RangeM Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
4 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061826
