Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-02BMMM-SR8M02Copy
Order Code4178496
Product RangeM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.760 (CNY213.2988) |
| 5+ | CNY176.610 (CNY199.5693) |
| 10+ | CNY164.470 (CNY185.8511) |
| 25+ | CNY155.880 (CNY176.1444) |
| 50+ | CNY149.740 (CNY169.2062) |
| 100+ | CNY140.740 (CNY159.0362) |
| 250+ | CNY136.370 (CNY154.0981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.76 (CNY213.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-02BMMM-SR8M02Copy
Order Code4178496
Product RangeM Series
Connector Type A90° M12 Plug
Cable Length - Metric2m
Product RangeM Series
Technical Specifications
Connector Type A
90° M12 Plug
Product Range
M Series
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
