Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-02BMMM-SL8M01Copy
Order Code4178492
Product RangeM Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.980 (CNY153.6574) |
| 5+ | CNY127.930 (CNY144.5609) |
| 10+ | CNY119.820 (CNY135.3966) |
| 25+ | CNY113.540 (CNY128.3002) |
| 50+ | CNY109.040 (CNY123.2152) |
| 100+ | CNY102.020 (CNY115.2826) |
| 250+ | CNY99.420 (CNY112.3446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.98 (CNY153.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-02BMMM-SL8M01Copy
Order Code4178492
Product RangeM Series
Connector Type AM12 Plug
No. of Positions2 Positions
Cable Length - Metric1m
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
1m
No. of Positions
2 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059422
