Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-02BFFM-SR8M02Copy
Order Code4178489
Product RangeM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.120 (CNY219.3556) |
| 5+ | CNY181.640 (CNY205.2532) |
| 10+ | CNY169.150 (CNY191.1395) |
| 25+ | CNY160.350 (CNY181.1955) |
| 50+ | CNY154.010 (CNY174.0313) |
| 100+ | CNY145.010 (CNY163.8613) |
| 250+ | CNY140.510 (CNY158.7763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.12 (CNY219.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSBS-02BFFM-SR8M02Copy
Order Code4178489
Product RangeM Series
Connector Type A90° M12 Receptacle
Connector Type BFree End
Cable Length - Metric2m
Product RangeM Series
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
2m
Connector Type B
Free End
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
