Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFJ-SF8CA5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4061268
Product RangeM Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.880 (CNY185.1844) |
| 10+ | CNY139.260 (CNY157.3638) |
| 25+ | CNY130.540 (CNY147.5102) |
| 100+ | CNY118.380 (CNY133.7694) |
| 250+ | CNY110.970 (CNY125.3961) |
| 500+ | CNY105.690 (CNY119.4297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.88 (CNY185.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFJ-SF8CA5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4061268
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
