Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BMMM-SR8J05Copy
Order Code4178483
Product RangeM Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.460 (CNY377.9398) |
| 5+ | CNY313.180 (CNY353.8934) |
| 10+ | CNY291.830 (CNY329.7679) |
| 25+ | CNY276.760 (CNY312.7388) |
| 50+ | CNY265.980 (CNY300.5574) |
| 100+ | CNY255.680 (CNY288.9184) |
| 250+ | CNY242.860 (CNY274.4318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.46 (CNY377.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BMMM-SR8J05Copy
Order Code4178483
Product RangeM Series
Connector Type A90° M12 Plug
No. of Positions5 Positions
Product RangeM Series
Technical Specifications
Connector Type A
90° M12 Plug
Product Range
M Series
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317974
