Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BMMM-SR8J02Copy
Order Code4178482
Product RangeM Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.660 (CNY230.1358) |
| 5+ | CNY190.630 (CNY215.4119) |
| 10+ | CNY177.540 (CNY200.6202) |
| 25+ | CNY168.260 (CNY190.1338) |
| 50+ | CNY161.650 (CNY182.6645) |
| 100+ | CNY152.570 (CNY172.4041) |
| 250+ | CNY147.460 (CNY166.6298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.66 (CNY230.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BMMM-SR8J02Copy
Order Code4178482
Product RangeM Series
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Product RangeM Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
2m
No. of Positions
5 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128369
