Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.690 (CNY235.8197) |
| 5+ | CNY198.050 (CNY223.7965) |
| 10+ | CNY187.410 (CNY211.7733) |
| 25+ | CNY172.880 (CNY195.3544) |
| 50+ | CNY160.400 (CNY181.252) |
| 100+ | CNY154.470 (CNY174.5511) |
| 250+ | CNY149.420 (CNY168.8446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.69 (CNY235.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BFFM-SR8J02Copy
Order Code4178475
Connector Type A90° M12 Receptacle
No. of Positions5 Positions
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276
