Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BFFM-SL8J01Copy
Order Code4178471
Product RangeM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.890 (CNY178.4157) |
| 5+ | CNY147.730 (CNY166.9349) |
| 10+ | CNY137.490 (CNY155.3637) |
| 25+ | CNY130.260 (CNY147.1938) |
| 50+ | CNY125.150 (CNY141.4195) |
| 100+ | CNY117.920 (CNY133.2496) |
| 250+ | CNY114.170 (CNY129.0121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.89 (CNY178.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BFFM-SL8J01Copy
Order Code4178471
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Product RangeM Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Product Range
M Series
Connector Type B
Free End
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215
