Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-04BFFB-SL7001.Copy
Order Code4244820
Product RangeM Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.260 (CNY146.0638) |
| 5+ | CNY124.550 (CNY140.7415) |
| 10+ | CNY119.780 (CNY135.3514) |
| 25+ | CNY105.050 (CNY118.7065) |
| 50+ | CNY101.910 (CNY115.1583) |
| 100+ | CNY95.910 (CNY108.3783) |
| 250+ | CNY91.950 (CNY103.9035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.26 (CNY146.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-04BFFB-SL7001.Copy
Order Code4244820
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Voltage Rating250V
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038901
