Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP-05BMMM-SL8B01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4340961
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.170 (CNY84.9421) |
| 10+ | CNY63.860 (CNY72.1618) |
| 100+ | CNY54.280 (CNY61.3364) |
| 250+ | CNY50.880 (CNY57.4944) |
| 500+ | CNY48.460 (CNY54.7598) |
| 1000+ | CNY46.150 (CNY52.1495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.17 (CNY84.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAP-05BMMM-SL8B01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4340961
Product RangeM Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
