Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA02Copy
Manufacturer Standard Lead Time11 weeks
Order Code4551721
Product RangeMC Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.840 (CNY278.9292) |
| 5+ | CNY228.330 (CNY258.0129) |
| 10+ | CNY209.810 (CNY237.0853) |
| 25+ | CNY196.680 (CNY222.2484) |
| 50+ | CNY187.300 (CNY211.649) |
| 100+ | CNY178.360 (CNY201.5468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.84 (CNY278.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA02Copy
Manufacturer Standard Lead Time11 weeks
Order Code4551721
Product RangeMC Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions5Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Ways
Cable Length - Metric
2m
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
