Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4551720
Product RangeMC Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.660 (CNY258.3858) |
| 10+ | CNY194.350 (CNY219.6155) |
| 25+ | CNY182.180 (CNY205.8634) |
| 100+ | CNY165.220 (CNY186.6986) |
| 250+ | CNY154.890 (CNY175.0257) |
| 500+ | CNY147.510 (CNY166.6863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.66 (CNY258.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4551720
Product RangeMC Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions5Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeMC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Ways
Cable Length - Metric
1m
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080833
