Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM5-04PFFP-SF7001Copy
Manufacturer Standard Lead Time19 weeks
Order Code3942183
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.600 (CNY113.678) |
| 10+ | CNY85.460 (CNY96.5698) |
| 25+ | CNY80.120 (CNY90.5356) |
| 100+ | CNY77.930 (CNY88.0609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.60 (CNY113.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM5-04PFFP-SF7001Copy
Manufacturer Standard Lead Time19 weeks
Order Code3942183
Product Range-
Sensor Connector SizeM5
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector Mounting0
IP / NEMA RatingIPX7
Connector CodingN Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1A
Voltage Rating60VDC
SVHCTo Be Advised
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IPX7
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M5
No. of Positions
4 Positions
Sensor Connector Mounting
0
Connector Coding
N Coded
Contact Material
Copper Alloy
Current Rating
1A
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004849
