Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12K-05PMMP-EE0001Copy
Order Code3410753
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.730 (CNY48.2849) |
| 10+ | CNY37.540 (CNY42.4202) |
| 100+ | CNY33.840 (CNY38.2392) |
| 250+ | CNY31.840 (CNY35.9792) |
| 500+ | CNY30.250 (CNY34.1825) |
| 1000+ | CNY28.940 (CNY32.7022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.73 (CNY48.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12K-05PMMP-EE0001Copy
Order Code3410753
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector CodingK Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating12A
Voltage Rating630V
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
630V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
K Coded
Contact Material
Copper Alloy
Current Rating
12A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
