Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04BMMA-SL8001.Copy
Order Code4244848
Product RangeM Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.440 (CNY68.2972) |
| 5+ | CNY59.070 (CNY66.7491) |
| 10+ | CNY57.640 (CNY65.1332) |
| 25+ | CNY53.340 (CNY60.2742) |
| 50+ | CNY52.320 (CNY59.1216) |
| 100+ | CNY47.270 (CNY53.4151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.44 (CNY68.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04BMMA-SL8001.Copy
Order Code4244848
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Contact TypeSolder Pin
IP / NEMA RatingIP68
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
M Series
Sensor Contact Type
Solder Pin
Contact Plating
Gold
Sensor Connector Size
M12
IP / NEMA Rating
IP68
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012347
