Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04BFFA-SL8001.Copy
Order Code4244847
Product RangeM Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.390 (CNY72.7607) |
| 5+ | CNY61.320 (CNY69.2916) |
| 10+ | CNY58.190 (CNY65.7547) |
| 25+ | CNY56.280 (CNY63.5964) |
| 50+ | CNY53.750 (CNY60.7375) |
| 100+ | CNY50.890 (CNY57.5057) |
| 250+ | CNY49.120 (CNY55.5056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.39 (CNY72.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12D-04BFFA-SL8001.Copy
Order Code4244847
Product RangeM Series
Product RangeM Series
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Connector CodingD Coded
Connector Body MaterialThermoplastic Body
Technical Specifications
Product Range
M Series
Sensor Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
No. of Positions
4 Positions
Connector Coding
D Coded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013427
