Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFR-SDA05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4535064
Product RangeM Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.900 (CNY215.717) |
| 10+ | CNY162.260 (CNY183.3538) |
| 25+ | CNY152.090 (CNY171.8617) |
| 100+ | CNY137.930 (CNY155.8609) |
| 250+ | CNY135.250 (CNY152.8325) |
| 500+ | CNY134.720 (CNY152.2336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.90 (CNY215.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFR-SDA05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4535064
Product RangeM Series
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions12 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
90° M12 Receptacle
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
