Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SDA05.Copy
Order Code4244845
Product RangeM Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.160 (CNY202.4508) |
| 5+ | CNY169.880 (CNY191.9644) |
| 10+ | CNY160.610 (CNY181.4893) |
| 25+ | CNY152.560 (CNY172.3928) |
| 50+ | CNY146.760 (CNY165.8388) |
| 100+ | CNY141.300 (CNY159.669) |
| 250+ | CNY134.420 (CNY151.8946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.16 (CNY202.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SDA05.Copy
Order Code4244845
Product RangeM Series
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
Cable Length - Metric
500mm
Product Range
M Series
Connector Type B
M12 Sensor Straight Receptacle
Cable Length - Imperial
19.7"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010469
