Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SD002.Copy
Order Code4244846
Product RangeM Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.530 (CNY242.4189) |
| 5+ | CNY201.300 (CNY227.469) |
| 10+ | CNY188.070 (CNY212.5191) |
| 25+ | CNY176.880 (CNY199.8744) |
| 50+ | CNY170.950 (CNY193.1735) |
| 100+ | CNY165.560 (CNY187.0828) |
| 250+ | CNY160.370 (CNY181.2181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.53 (CNY242.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SD002.Copy
Order Code4244846
Product RangeM Series
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Receptacle
Cable Length - Metric2m
Product RangeM Series
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
Cable Length - Metric
2m
Connector Type B
M12 Sensor Straight Receptacle
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
