Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SBA05.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4244844
Product RangeM Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.490 (CNY188.1337) |
| 20+ | CNY160.760 (CNY181.6588) |
| 50+ | CNY160.360 (CNY181.2068) |
| 100+ | CNY159.950 (CNY180.7435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.49 (CNY188.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SBA05.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4244844
Product RangeM Series
Connector Type BM12 Sensor Straight Receptacle
No. of Positions12 Positions
Cable Length - Metric500mm
Product RangeM Series
Technical Specifications
Connector Type B
M12 Sensor Straight Receptacle
Cable Length - Metric
500mm
No. of Positions
12 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042802
