Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SB001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534936
Product RangeM Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.020 (CNY212.4626) |
| 10+ | CNY159.760 (CNY180.5288) |
| 25+ | CNY149.750 (CNY169.2175) |
| 100+ | CNY147.350 (CNY166.5055) |
| 250+ | CNY144.950 (CNY163.7935) |
| 500+ | CNY144.870 (CNY163.7031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.02 (CNY212.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SB001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534936
Product RangeM Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions12 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
