Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A08ML-12AFR-SDA05Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534984
Product RangeM Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.510 (CNY164.4263) |
| 10+ | CNY123.660 (CNY139.7358) |
| 25+ | CNY115.920 (CNY130.9896) |
| 100+ | CNY105.120 (CNY118.7856) |
| 250+ | CNY103.150 (CNY116.5595) |
| 500+ | CNY102.380 (CNY115.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.51 (CNY164.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A08ML-12AFR-SDA05Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534984
Product RangeM Series
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
90° M12 Receptacle
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
