Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AML-SDA05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534946
Product RangeM Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.820 (CNY101.4966) |
| 10+ | CNY76.340 (CNY86.2642) |
| 25+ | CNY71.560 (CNY80.8628) |
| 100+ | CNY64.890 (CNY73.3257) |
| 250+ | CNY64.000 (CNY72.320) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.82 (CNY101.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AML-SDA05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534946
Product RangeM Series
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Sensor Straight Plug
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0365
