Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AML-SBA05Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534981
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.730 (CNY111.5649) |
| 10+ | CNY83.930 (CNY94.8409) |
| 25+ | CNY78.670 (CNY88.8971) |
| 100+ | CNY71.340 (CNY80.6142) |
| 250+ | CNY66.880 (CNY75.5744) |
| 500+ | CNY65.580 (CNY74.1054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.73 (CNY111.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AML-SBA05Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534981
Product RangeM Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
