Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AFL-SDA05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534951
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.800 (CNY112.774) |
| 10+ | CNY84.800 (CNY95.824) |
| 25+ | CNY79.490 (CNY89.8237) |
| 100+ | CNY72.090 (CNY81.4617) |
| 250+ | CNY67.570 (CNY76.3541) |
| 500+ | CNY66.380 (CNY75.0094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.80 (CNY112.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AFL-SDA05Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534951
Product RangeM Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
