Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AFL-SD002.Copy
Order Code4244842
Product RangeM Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.600 (CNY121.588) |
| 5+ | CNY100.980 (CNY114.1074) |
| 10+ | CNY94.370 (CNY106.6381) |
| 25+ | CNY88.840 (CNY100.3892) |
| 50+ | CNY86.390 (CNY97.6207) |
| 100+ | CNY83.520 (CNY94.3776) |
| 250+ | CNY83.050 (CNY93.8465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.60 (CNY121.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A05ML-12AFL-SD002.Copy
Order Code4244842
Product RangeM Series
Connector Type BM12 Sensor Straight Receptacle
No. of Positions5 Positions
Cable Length - Imperial6.6ft
Product RangeM Series
Technical Specifications
Connector Type B
M12 Sensor Straight Receptacle
Cable Length - Imperial
6.6ft
No. of Positions
5 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099338
