Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A04FR-12AFR-SD001Copy
Order Code4070445
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.490 (CNY129.3737) |
| 5+ | CNY110.410 (CNY124.7633) |
| 10+ | CNY106.250 (CNY120.0625) |
| 25+ | CNY102.160 (CNY115.4408) |
| 50+ | CNY97.530 (CNY110.2089) |
| 100+ | CNY92.140 (CNY104.1182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.49 (CNY129.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A04FR-12AFR-SD001Copy
Order Code4070445
Connector Type A90° M12 Receptacle
Connector Type B90° M12 Receptacle
Cable Length - Metric1m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
1m
Connector Type B
90° M12 Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05875
