Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMS-SS8E15Copy
Manufacturer Standard Lead Time14 weeks
Order Code4061282
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.260 (CNY112.1638) |
| 10+ | CNY84.330 (CNY95.2929) |
| 25+ | CNY79.040 (CNY89.3152) |
| 100+ | CNY71.680 (CNY80.9984) |
| 250+ | CNY67.200 (CNY75.936) |
| 500+ | CNY64.000 (CNY72.320) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.26 (CNY112.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMS-SS8E15Copy
Manufacturer Standard Lead Time14 weeks
Order Code4061282
Product RangeM Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
5.9"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021428
