Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMS-SH8B30Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534930
Product RangeM Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.300 (CNY78.309) |
| 10+ | CNY64.150 (CNY72.4895) |
| 25+ | CNY60.040 (CNY67.8452) |
| 100+ | CNY55.790 (CNY63.0427) |
| 250+ | CNY54.220 (CNY61.2686) |
| 500+ | CNY52.790 (CNY59.6527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.30 (CNY78.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08PMMS-SH8B30Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534930
Product RangeM Series
Connector Type AM12 Sensor Straight Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02125
