Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BMMM-PL8D04Copy
Manufacturer Standard Lead Time12 weeks
Order Code3577687
Product RangeMPRONTO-12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.400 (CNY138.312) |
| 10+ | CNY104.050 (CNY117.5765) |
| 25+ | CNY97.530 (CNY110.2089) |
| 100+ | CNY88.440 (CNY99.9372) |
| 250+ | CNY82.900 (CNY93.677) |
| 500+ | CNY78.950 (CNY89.2135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.40 (CNY138.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BMMM-PL8D04Copy
Manufacturer Standard Lead Time12 weeks
Order Code3577687
Product RangeMPRONTO-12 Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Product RangeMPRONTO-12 Series
SVHCTo Be Advised
Product Overview
- MPRONTO-12 M12 push-pull connector
- World’s first truly backward compatible to all female M12*1.0 sockets by different manufacturers
- One simple push-to-plug and pull-to-unplug
- Saves over 80% installation time vs standard M12 screw thread mating
- Mate with all M12*1.0 per IEC standard (In compliant to IEC 61076-2-101)
- Meets IP67, IP68 and IP69K ingress protection
- Durability of 500 cycles, salt spray of 48h, push pull mating style
- Supports A, B, D, L, S, T, X coding
- Spring lock designed for backward compatible with M12 * 1.0 thread according To IEC standard
- Suitable for harsh environment, quick installation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
13.1ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
MPRONTO-12 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
