Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04BFFM-SL8D01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534900
Product RangeM Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.240 (CNY82.7612) |
| 10+ | CNY62.230 (CNY70.3199) |
| 100+ | CNY52.890 (CNY59.7657) |
| 250+ | CNY49.580 (CNY56.0254) |
| 500+ | CNY47.220 (CNY53.3586) |
| 1000+ | CNY44.960 (CNY50.8048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.24 (CNY82.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04BFFM-SL8D01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534900
Product RangeM Series
Connector Type AM12 Sensor Straight Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Straight Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
