Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BMMM-SL8B01Copy
Order Code4070450
Product RangeM Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.910 (CNY158.0983) |
| 5+ | CNY130.840 (CNY147.8492) |
| 10+ | CNY121.770 (CNY137.6001) |
| 25+ | CNY115.360 (CNY130.3568) |
| 50+ | CNY110.790 (CNY125.1927) |
| 100+ | CNY105.940 (CNY119.7122) |
| 250+ | CNY100.350 (CNY113.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.91 (CNY158.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BMMM-SL8B01Copy
Order Code4070450
Product RangeM Series
No. of Positions5 Positions
Cable Length - Metric1m
Product RangeM Series
Technical Specifications
No. of Positions
5 Positions
Product Range
M Series
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042112
