Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SL8B02Copy
Order Code4072864
Product RangeM Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.890 (CNY195.3657) |
| 5+ | CNY162.860 (CNY184.0318) |
| 10+ | CNY152.760 (CNY172.6188) |
| 25+ | CNY146.420 (CNY165.4546) |
| 50+ | CNY140.080 (CNY158.2904) |
| 100+ | CNY133.800 (CNY151.194) |
| 250+ | CNY132.300 (CNY149.499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.89 (CNY195.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SL8B02Copy
Order Code4072864
Product RangeM Series
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Product RangeM Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
2m
No. of Positions
5 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071669
