Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFDYB-09FGMS-NDK-000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3797017
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.260 (CNY629.7038) |
| 5+ | CNY539.740 (CNY609.9062) |
| 10+ | CNY522.210 (CNY590.0973) |
| 25+ | CNY522.120 (CNY589.9956) |
| 50+ | CNY522.020 (CNY589.8826) |
| 100+ | CNY521.920 (CNY589.7696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY557.26 (CNY629.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFDYB-09FGMS-NDK-000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3797017
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Chromium
Contact PlatingGold
IP RatingIPX8
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Push-Pull
Connector Body Plating
Black Chromium
IP Rating
IPX8
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007004
