Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFDYB-09EEFP-RDK-001Copy
Manufacturer Standard Lead Time8 weeks
Order Code3797015
Product RangeFLOS Y Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY539.470 (CNY609.6011) |
| 5+ | CNY492.690 (CNY556.7397) |
| 10+ | CNY445.840 (CNY503.7992) |
| 25+ | CNY445.320 (CNY503.2116) |
| 50+ | CNY444.790 (CNY502.6127) |
| 100+ | CNY444.270 (CNY502.0251) |
| 250+ | CNY443.740 (CNY501.4262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY539.47 (CNY609.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFDYB-09EEFP-RDK-001Copy
Manufacturer Standard Lead Time8 weeks
Order Code3797015
Product RangeFLOS Y Series
Connector TypeStandard Circular Connector
Product RangeFLOS Y Series
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIPX8
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
9Contacts
Contact Plating
Gold
Product Range
FLOS Y Series
Contact Material
Copper Alloy
IP Rating
IPX8
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006006
