Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFDYB-09A1MS-RDK-000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3797013
Product RangeFLOS Y Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.840 (CNY517.3592) |
| 5+ | CNY428.450 (CNY484.1485) |
| 10+ | CNY399.060 (CNY450.9378) |
| 25+ | CNY378.230 (CNY427.3999) |
| 50+ | CNY376.100 (CNY424.993) |
| 100+ | CNY373.960 (CNY422.5748) |
| 250+ | CNY371.820 (CNY420.1566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY457.84 (CNY517.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFDYB-09A1MS-RDK-000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3797013
Product RangeFLOS Y Series
Connector TypeStandard Circular Connector
Product RangeFLOS Y Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIPX8
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IPX8
Product Range
FLOS Y Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005298
