Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-02BMMA-LL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3267584
Product RangeStandard (B) Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.840 (CNY50.6692) |
| 10+ | CNY38.120 (CNY43.0756) |
| 100+ | CNY32.400 (CNY36.612) |
| 250+ | CNY32.260 (CNY36.4538) |
| 500+ | CNY32.110 (CNY36.2843) |
| 1000+ | CNY31.960 (CNY36.1148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.84 (CNY50.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-02BMMA-LL7001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3267584
Product RangeStandard (B) Series
Connector TypeStandard Circular Connector
Product RangeStandard (B) Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Standard (B) Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
