Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-08BFFM-QL8D01Copy
Manufacturer Standard Lead Time15 weeks
Order Code3470947
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.760 (CNY165.8388) |
| 10+ | CNY124.710 (CNY140.9223) |
| 25+ | CNY116.900 (CNY132.097) |
| 100+ | CNY106.010 (CNY119.7913) |
| 250+ | CNY99.390 (CNY112.3107) |
| 500+ | CNY94.640 (CNY106.9432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.76 (CNY165.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-08BFFM-QL8D01Copy
Manufacturer Standard Lead Time15 weeks
Order Code3470947
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions8Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
To Be Advised
No. of Positions
8Ways
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052726
