Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06PMMP-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218133
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY48.430 (CNY54.7259) |
| 25+ | CNY44.820 (CNY50.6466) |
| 50+ | CNY44.480 (CNY50.2624) |
| 100+ | CNY44.200 (CNY49.946) |
| 250+ | CNY43.860 (CNY49.5618) |
Price for:Each
Minimum: 10
Multiple: 10
CNY484.30 (CNY547.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06PMMP-QC8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218133
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Plug
Coupling StylePush Lock
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push Lock
Connector Body Plating
-
Circular Connector Shell Style
Panel Mount Plug
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008011
