Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06BFFM-QL8D01Copy
Manufacturer Standard Lead Time15 weeks
Order Code3470946
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.530 (CNY140.7189) |
| 10+ | CNY105.850 (CNY119.6105) |
| 25+ | CNY99.220 (CNY112.1186) |
| 100+ | CNY89.980 (CNY101.6774) |
| 250+ | CNY84.350 (CNY95.3155) |
| 500+ | CNY80.320 (CNY90.7616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.53 (CNY140.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAU-06BFFM-QL8D01Copy
Manufacturer Standard Lead Time15 weeks
Order Code3470946
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
To Be Advised
No. of Positions
6Ways
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
