Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08BFFM-QL8F01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061288
Product RangeX-Lok Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.180 (CNY202.4734) |
| 10+ | CNY152.290 (CNY172.0877) |
| 25+ | CNY142.760 (CNY161.3188) |
| 100+ | CNY129.450 (CNY146.2785) |
| 250+ | CNY121.360 (CNY137.1368) |
| 500+ | CNY115.580 (CNY130.6054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.18 (CNY202.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08BFFM-QL8F01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061288
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions8Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
8Ways
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110678
