Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASD-05BFFM-QL8B01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061285
Product RangeX-Lok Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.080 (CNY205.7504) |
| 10+ | CNY154.760 (CNY174.8788) |
| 25+ | CNY145.060 (CNY163.9178) |
| 100+ | CNY131.550 (CNY148.6515) |
| 250+ | CNY123.330 (CNY139.3629) |
| 500+ | CNY117.450 (CNY132.7185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.08 (CNY205.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASD-05BFFM-QL8B01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4061285
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
5Ways
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110678
